Texas Instruments CD54HC280F3A

High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125
$ 33.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC280F3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HC280F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.414
$ 0.76
$ 0.76
Stock
17,003
202,994
202,994
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54HC4024J
IC BINARY COUNTER 7-BIT 14CDIP / Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-CDIP
Texas InstrumentsSNJ54HC4024J
DUAL NEGATIVE EDGE CMOS MIL-PRF-38535 logic counter 50pF 125C 22MHz 0.0052A
Texas Instruments8601201CA
Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC280F3A provided by its distributors.

High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125
COMPLEMENTARY DUAL CMOS 38535Q/M;38534H;883B logic counter 50pF 125C -5.2mA 6V
HC/UH SERIES 9-BIT PARITY GENERATOR/CHECKER COMPLEMENTARY OUTPUT CDIP14
Parity Generator/Checker 9-Bit 1-Element 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC280F/3A