Texas Instruments CD74HC4024E

High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4024E.

Farnell

Datasheet18 pages12 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments CD74HC4024E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 16.942
Stock
299,381
77,406
Authorized Distributors
5
1
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
7
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Negative Edge
-
Frequency
35 MHz
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4024E.

Related Parts

Texas InstrumentsCD74HCT4024E
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
Texas InstrumentsSN74HC590AN
Counter, 8 Bit Binary; 8 Bit Binary Counter with 3 State Output Registers; PDIP
NXP SemiconductorsHEF4024BP,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDIP14
Texas InstrumentsCD4024BE
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
STMicroelectronicsHCF4024BEY
4000 Series 3 to 20 V 7 Stage Ripple Carry Binary Counter Through Hole - DIP-14
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC4024E provided by its distributors.

High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14
Logic, 7-Stage Bin Rip Cntr, 14Dip; Logic Family/Base Number:74Hc4024; Counter Type:Binary Ripple; Clock Frequency:35Mhz; Count Maximum:7; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4024E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4024 E
  • CD74HC4024E .
  • CD74HC4024E.
  • CD74HC4024E..