Texas Instruments CD74HC164MT

170ns, 34ns, 29ns 1 1 2V 6V Serial to Parallel, Shift Register HC SOIC-14 , 3.91mm*1.5mm
$ 0.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC164MT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.70%

CAD Models

Download Texas Instruments CD74HC164MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.109
$ 0.109
Stock
149,675
5,137,956
5,137,956
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
29 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC164MT.

Related Parts

Texas InstrumentsSN74HC164D
255ns 1 1 2V 6V Serial to Parallel,Shift Register HC SOIC-14 1.75mm
Texas InstrumentsSN74HC164DR
255ns 1 1 2V 6V -4mA Serial to Parallel,Shift Register HC,SN74HC164 4mA 6MHz SOIC-14 1.75mm
Texas InstrumentsSN74HC164DT
175ns,35ns,30ns 1 1 2V 6V Serial to Parallel,Shift Register HC SOIC-14 , 3.91mm*1.5mm
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC164MT provided by its distributors.

170ns,34ns,29ns 1 1 2V 6V Serial to Parallel,Shift Register HC SOIC-14 , 3.91mm*1.5mm
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 255ns 160muA 129.387224mg 60MHz
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.