Nexperia 74HC164D,653

74HC Series 6 V SMT 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC164D,653.

Augswan

Datasheet19 pages13 years ago

IHS

Factory Futures

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.51%

CAD Models

Download Nexperia 74HC164D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.153
$ 0.153
Stock
9,216,662
1,851,396
1,851,396
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
255 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC595D,112
74HC Series 6 V 3-State Serial-In Serial or Parallel-Out Shift Register SOIC-16
Nexperia74HC595D,118
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Nexperia74HC165D,652
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Diodes Inc.74AHC594S16-13
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HC164D,653 provided by its distributors.

74HC Series 6 V SMT 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 bit, SOIC, 14 Pins
Shift Register Shift Register 1 Element 8 Bits 2.5V, 3.3V, 5V 14-SOIC T/R
SHIFT REGISTER, 8BIT, SOIC-14; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC164D,653"
  • 74HC164D 653
  • 74HC164D 653.
  • 74HC164D-653
  • 74HC164D653