Texas Instruments CD74HC11MG4

High Speed CMOS Logic Triple 3-Input AND Gates 14-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC11MG4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74HC11MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
8,458
1,147,944
1,147,944
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsSN74HC11D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC11DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC11DRG4
AND 74HC11 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
74HC Series 6 V 5.2 mA Triple 3-Input and Gate High Performance Silicon- SOIC-14
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA SOIC-14 1.5mm
onsemi74LCX11M
Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 3CH 3-INP 14SOIC

Descriptions

Descriptions of Texas Instruments CD74HC11MG4 provided by its distributors.

High Speed CMOS Logic Triple 3-Input AND Gates 14-SOIC -55 to 125
AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
Logic Gates Hi Spd CMOS Tr 3- Input AND Gates
Gate / Inverter Logic IC; Logic Type:Triple AND Gate; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.