Nexperia 74HC11D,653

74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC11D,653.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

Newark

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-18.01%

CAD Models

Download Nexperia 74HC11D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.176
$ 0.176
Stock
1,333,069
883,423
883,423
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
30 ns
8 ns
8 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC11D
TRIPLE 3-INPUT AND GATE AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
NEXPERIA - 74HC08D-Q100,118 - LOGIC, AND GATE, QUAD, 2 I/P, SOIC-14
Nexperia74HCT11D,653
74HCT Series 5 V 4 mA Surface Mount Triple 3-Input AND Gate - SOIC-14
NXP Semiconductors74HC08D
QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate HC 17ns@6V,50pF 3-Ch 2V 6V 5.2mA SO-14 SMD, Adhesive Mount 1.45mm H
NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14

Descriptions

Descriptions of Nexperia 74HC11D,653 provided by its distributors.

74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
Logic IC AND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
AND GATE, TRIPLE, 3 I/P, SOIC-14; Logic Family / Base Number: 74HC11; Logic Type: AND; Output Current: 25mA; No. of Inputs: 9; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC11D 653
  • 74HC11D+653
  • 74HC11D653
  • 74HC11D@653