Texas Instruments SN74HC11D

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
$ 0.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC11D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.105
$ 0.105
Stock
741,234
1,175,343
1,175,343
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC11D.

Related Parts

Texas InstrumentsCD74HC11M96
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
74HC Series 6 V 5.2 mA Triple 3-Input and Gate High Performance Silicon- SOIC-14
AND Gate HC, 16ns@6V,50pF, 3-Ch, 3-Ch, 2V, 6V, 5.2mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsSN74AC11DR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC11IDRG4Q1
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC T/R
onsemiMC74AC11D
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74HC11D provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Logic IC Operating temperature: -40...+85 °C Series: SN74HC11 Function: Triple / 3-Input / Positive / AND Manufacturer: Texas Instruments Package: SOIC-14 Technology: HC
SM. 3-INPUT AND GATE, SMD, SOIC14; Logic Family / Base Number: 74HC11; Logic Type: AND; Output Current: 5.2mA; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7411; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 7411; Logic IC Base Number: 7411; Logic IC Function: Triple 3-input AND Gates; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device
Triple And Gate, 3I/P, Soic-14; Logic Function:And Gate; No. Of Elements:Triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc11; Logic Ic Family:74Hc; Supply Voltage Min:2V; Fall Time Tf:400Ns Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC11D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC11D .
  • SN74HC11D.