onsemi 74LCX11M

Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 3CH 3-INP 14SOIC
$ 0.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX11M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi 74LCX11M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.229
$ 0.185
Stock
570,174
563,216
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

6ns@ 3.3V,50pF 3 3 2V 3.6V 24mA AND Gate LCX 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
MC74AC11 Series 5 V Surface Mount Triple 3 Input AND Gate - SOIC-14
Texas InstrumentsSN74AC11DR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
8ns@ 5V,50pF 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AC11IDRG4Q1
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC T/R
Texas InstrumentsSN74AC11DRE4
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74LCX11M provided by its distributors.

Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 3CH 3-INP 14SOIC
6ns@ 3.3V,50pF 1 3 3 3 2V 3.6V 24mA AND Gate LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
AND 74LCX11 EAR99 74LCX logic gate circuit 6ns @ 3.3V 50pF 1.5mm 24mA 24mA 1.7V-2V
The LCX11 is a triple 3-input AND gate with buffered outputs. LCX devices are designed for low voltage (2.5V or 3.3V) operation with the added capability of interfacing to a 5V signal environment. The 74LCX11 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX11M.