Texas Instruments CD74ACT164EE4

Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT164EE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD74ACT164EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.896
Stock
23,224
236,340
236,340
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14.9 ns
15.8 ns
15.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT164EE4.

Related Parts

NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Texas InstrumentsCD74HCT164E
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-PDIP -55 to 125
Texas InstrumentsSN74ALS165N
14ns 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register ALS PDIP-16 6.35mm*5.08mm
Texas InstrumentsTPIC6C596N
15ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register TPIC PDIP-16 6.35mm*5.08mm
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
NXP Semiconductors74LV164N,112
Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14

Descriptions

Descriptions of Texas Instruments CD74ACT164EE4 provided by its distributors.

Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube
8-Bit Serial-In/Parallel-Out Shift egister 14-PDIP -55 to 125
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.