Texas Instruments SN74ALS165N

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS165N.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74ALS165N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 26.94
$ 26.94
Stock
255,491
392,654
392,654
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS165N.

Related Parts

Texas InstrumentsSN74AHCT595N
IC SHIFT REGISTER 8BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74AHCT595NE4
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Texas InstrumentsTPIC6C596N
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin PDIP Tube
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS165N provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Parallel In Serial Out, ALS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16
14ns complementary 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register ALS PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, SHIFT REG 8BIT PARALL, 16DIP; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Differential; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:45MHz; Input Current Max:24mA; Logic IC Base Number:74165; Logic IC Family:ALS; Logic IC Function:8-Bit Parallel-in / Serial-out Shift Register; Package / Case:PDIP; Shift Register Function:Parallel to Serial; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.