Texas Instruments CD74HCT164E

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-PDIP -55 to 125
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT164E.

Farnell

Datasheet16 pages12 years ago

Texas Instruments

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.22%

CAD Models

Download Texas Instruments CD74HCT164E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 23.27
$ 23.27
Stock
3,079,009
124,997
124,997
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
36 ns
57 ns
57 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT164E.

Related Parts

Texas InstrumentsSN74LS164N
SHIFT REGISTER; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; -0.4 MA (MAX.)
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Texas InstrumentsCD74HCT4094E
Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube
Texas InstrumentsSN74ALS165N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT164E provided by its distributors.

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-PDIP -55 to 125
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube
36ns Push-pull type 1 1 4.5V 5.5V Serial to Parallel,Shift Register HCT PDIP-14 Through hole mounting 6.35mm(width)*5.08mm(height)
74Hct Cmos, 74Hct164, Dip14, 5.5V; Logic Family/Base Number:74Hct164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT164E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HCT164E
  • CD74HCT164 E
  • CD74HCT164E .
  • CD74HCT164E.