Texas Instruments CD74ACT164E

Act Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
$ 1.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT164E.

Newark

Datasheet16 pages12 years ago
Datasheet17 pages12 years ago
Datasheet16 pages14 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments CD74ACT164E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 24.921
Stock
4,715,946
69,830
Authorized Distributors
5
2
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
15.8 ns
15.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT164E.

Related Parts

NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Texas InstrumentsCD74HCT164E
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-PDIP -55 to 125
Texas InstrumentsSN74ALS165N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsTPIC6C596N
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin PDIP Tube
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
NXP Semiconductors74LV164N,112
Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14

Descriptions

Descriptions of Texas Instruments CD74ACT164E provided by its distributors.

ACT SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP14
Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube
8-Bit Serial-In/Parallel-Out Shift egister 14-PDIP -55 to 125
14.9ns Push-pull type 1 1 4.5V 5.5V Serial to Parallel,Shift Register 74ACT PDIP-14 Through hole mounting 6.35mm(width)*5.08mm(height)
74ACT CMOS, 74ACT164, DIP14, 5.5V; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:70MHz; IC Generic Number:74ACT164; Input Current Max:1µA; Logic Function Number:164; Logic IC Base Number:74164; Logic IC Family:ACT; Logic IC Function:8bit Serial-In/Parallel-Out Shift Register; No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Shift Register Function:Serial to Parallel; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT164E.