Texas Instruments CD74AC373E

8¦ÌA 3ns 1 1.5V 5.5V 24mA D-Type Transparent Latch AC 1 24mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC373E.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+21.08%

CAD Models

Download Texas Instruments CD74AC373E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.075
$ 1.075
Stock
123,141
133,803
133,803
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
150 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC373E.

Related Parts

Texas InstrumentsCD74AC273E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74AC374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74AC574E
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 8muA 5pF 2V~6V

Descriptions

Descriptions of Texas Instruments CD74AC373E provided by its distributors.

8¦ÌA 3ns 1 1.5V 5.5V 24mA D-Type Transparent Latch AC 1 24mA PDIP-20 24.33mm*6.35mm*4.57mm
Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
OCTAL TRANSPARENT LATCH 3STATE DIP20
INDEPENDENT CONTROL Through Hole ROHS3Compliant Gold D-Type Transparent Latch 50pF -55C~125C 1.1991g 150ns
Logic IC [Texas Instruments] CD74AC373E Logic IC
IC OCT TRANSP LTCH NONINV 20-DIP
IC D-TYPE TRANSP SGL 8:8 20DIP
CD74AC373 OCTAL TRANSPARENT LATC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.