Texas Instruments CD74AC273E

D Flip-Flop, AC Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
$ 1.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC273E.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+11.61%

CAD Models

Download Texas Instruments CD74AC273E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.414
$ 23.927
Stock
183,636
59,751
Authorized Distributors
3
1
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
169 ns
169 ns
Frequency
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC273E.

Related Parts

Texas InstrumentsCD74AC374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74AC574E
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74AC174E
D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC273E provided by its distributors.

D Flip-Flop, AC Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
TEXAS INSTRUMENTS CD74AC273E Flip-Flop, with Reset, Non Inverted, Positive Edge, D, 13.5 ns, 114 MHz, 24 mA, DIP, 20 Pins
Positive Edge 8μA 12.3ns@5V,50pF Non-Inverting 1-Ch 1.5V-5.5V 24mA Master Reset AC CMOS 10pF 24mA 114MHz PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
IC, LOGIC, OCT D F-F W/RESET, 20DIP; Famille Logique/ Numéro de base: 74AC73; Type de Flip-Flop: D; Temps de propagation: 13.5ns; Fréquence: 114MHz; Courant, sortie: 24mA; Type de boîtier CI logique: DIP; Nombre de broches: 20B
The 'AC273 and 'ACT273 devices are octal D-type flip-flops with reset that utilize advanced CMOS logic technology. Information at the D input is transferred to the Q output onthe positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset(MR). Resetting is accomplished by a low voltage level independent of the clock.
IC, LOGIC, OCT D F-F W/RESET, 20DIP; Logic Family / Base Number:74AC73; Flip-Flop Type:D; Propagation Delay:13.5ns; Frequency:114MHz; Output Current:24mA; Logic Case Style:DIP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:7473; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74273; Logic IC Base Number:74273; Logic IC Function:Octal D-Type Flip-Flop with Reset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC273 E
  • CD74AC273E .
  • CD74AC273E.