Texas Instruments CD74AC574E

Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC574E.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

TME

Arrow Electronics

iiiC

Inventory History

3 month trend:
+4.91%

CAD Models

Download Texas Instruments CD74AC574E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 0.788
$ 0.788
Stock
5,030,230
4,619,376
4,619,376
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
135 ns
13.5 ns
13.5 ns
Frequency
125 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC574E.

Related Parts

Texas InstrumentsCD74AC374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74AC273E
D Flip-Flop, AC Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74AC174E
D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC574E provided by its distributors.

Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
IC FF D-TYPE SNGL 8BIT 20DIP / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Positive edge 8μA 10.8ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 1.5V 5.5V 24mA Standard AC CMOS 10pF 24mA 125MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic IC; Logic Type:Octal D-Type Positive-Edge-Triggered Flip-flop; Logic Family:AC; Logic Base Number:74574; Frequency Max:125MHz; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.