Texas Instruments CD74AC374E

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC374E.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments CD74AC374E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 17.818
Stock
159,546
50,502
Authorized Distributors
4
1
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
135 ns
181 ns
Frequency
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC374E.

Related Parts

Texas InstrumentsCD74AC574E
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74AC273E
D Flip-Flop, AC Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74AC273EE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC374E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Positive edge 8μA 10.8ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 1.5V 5.5V 24mA Standard AC CMOS 10pF 24mA 125MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT D-TYPE F-F NONINV, 20DIP; Flip-Flop Type:D; Propagation Delay:10.8ns; Frequency:125MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74374; Logic IC Family:AC; Logic IC Function:Octal D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC374 E