Texas Instruments CD74AC251M96

8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC251M96.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.92%

CAD Models

Download Texas Instruments CD74AC251M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.459
Stock
262,497
60,079
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
75 mA
75 mA
High Level Output Current
75 mA
75 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC251M96.

Related Parts

Texas InstrumentsCD74AC151M96
IC 8-INPUT MUX 16-SOIC / Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
Texas InstrumentsCD74HCT251M
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4051M
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 24mA 24mA 5.5V 12.5ns
24mA 4.5V~5.5V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NLAS4051DR2G, MULTIPLEXER SWITCH IC SINGLE 8:1, 2.5 - 5 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74AC251M96 provided by its distributors.

8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.