onsemi NLAS4051DR2G

NLAS4051DR2G, Multiplexer Switch IC Single 8: 1, 2.5 - 5 V, 16-PIN SOIC
$ 0.492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4051DR2G.

Electro Sonic

Datasheet11 pages20 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS4051DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74LV4051ADR
Other Interface ICs; SN74LV4051ADR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; SOIC
Texas InstrumentsSN74LV4051AD
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -40 to 85
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC Tube
Texas InstrumentsSN74LV4051ATDWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-SOIC -40 to 105
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
MC74HC4051ADG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of onsemi NLAS4051DR2G provided by its distributors.

NLAS4051DR2G, MULTIPLEXER SWITCH IC SINGLE 8:1, 2.5 - 5 V, 16-PIN SOIC
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Analog Multiplexer/Demultiplexer
Switches- General Purpose SP8T Mux/Demux, TTL Compat, -55 to 125
ANLG MUX SGL 8:1 3.3V/5.5V 16SOIC
NLAS4051DR2G, MOTOR DRIVER IC;
The NLAS4051 is an improved version of the MC14051 and MC74HC4051 fabricated in sub-micron Silicon Gate CMOS technology for lower RDS(on) resistance and improved linearity with low current. This device may be operated either with a single supply ordual supply up to +/-3 V to pass a 6 VPP signal without couplingcapacitors. When operating in single supply mode it is only necessary to tie VEE pin 7 to ground. For dual supply operation VEE is tied to a negative voltage not to exceed maximum ratings.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd