Texas Instruments CD74AC251M

8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC251M.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages16 years ago

Texas Instruments

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC251M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.384
Stock
66,707
268,451
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
75 mA
75 mA
High Level Output Current
75 mA
75 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC251M.

Related Parts

Texas InstrumentsCD74AC151M96
IC 8-INPUT MUX 16-SOIC / Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
Texas InstrumentsCD74HCT251M
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4051M
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 24mA 24mA 5.5V 12.5ns
24mA 4.5V~5.5V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NLAS4051DR2G, MULTIPLEXER SWITCH IC SINGLE 8:1, 2.5 - 5 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74AC251M provided by its distributors.

8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube
AC e4 74AC251 1x 8:1 multiplexer circuit 100MHz 14.9ns 3.3/5V 1.75mm
IC,CD74AC251M,SOIC-16 8-INPUT MULTIPLEXER W/3-ST
12.3ns 1 8 1 1.5V 5.5V 75mA 75mA SOIC-16 9.9mm*3.91mm*1.58mm
Ic, Logic, 8Input Mux 3-St, 16Soic; Logic Family/Base Number:74Ac251; Logic Type:Multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC251M .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC251M .