Texas Instruments CD74HCT251M

High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125
$ 0.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT251M.

Newark

Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet15 pages17 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments CD74HCT251M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 0.366
$ 0.366
Stock
251,888
310,612
310,612
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT251M.

Related Parts

Texas InstrumentsCD74HCT151M
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HCT151M96
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74F251BDR
9.5ns single-phase 1 8 1 4.5V 5.5V 24mA 3mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 8 CHANNEL
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT251M provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125
LOGIC, 8-IN MUX TRI-ST HS, 16SOIC; Famille Logique/ Numéro de base: 74HCT251; Type de logique: Multiplexeur; Nombre de voies: 1Canal(aux); Configuration Ligne: 8: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max.
LOGIC, 8-IN MUX TRI-ST HS, 16SOIC; Logic Family / Base Number:74HCT251; Logic Type:Multiplexer; No. of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16Pins; Logic IC Family:74HCT; Logic IC Base Number:74251; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74251; Logic IC Base Number:74251; Logic IC Function:8-Input Multiplexer with 3-State Outputs; Operating Temperature Range:-55°C to +125°C; Ratio:8:1; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT251M .