Texas Instruments CD54ACT32F3A

OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
$ 13.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT32F3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD54ACT32F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.137
$ 0.447
$ 0.447
Stock
18,274
164,984
164,984
Authorized Distributors
0
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
12.1 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsCD54AC32F3A
Military, 4-ch, 2-input 1.5-V to 5.5-V 24-mA drive strength OR gate 14-CDIP -55 to 125
Texas InstrumentsSN54F32J
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas Instruments5962-9682601QCA
Military, 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54ACT32F3A provided by its distributors.

OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Military, 4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-CDIP -55 to 125
Quad 2-Input OR Gates 14-CDIP -55 to 125
CD54ACT32 QUAD 2-INPUT OR GATES / IC Channel
MILITARY 4-CH, 2-INPUT, 4.5-V TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.