Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54AC32F3A

Military, 4-ch, 2-input 1.5-V to 5.5-V 24-mA drive strength OR gate 14-CDIP -55 to 125
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC32F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Sierra IC

Inventory History

3 month trend:
-52.83%

CAD Models

Download Texas Instruments CD54AC32F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.4
$ 0.386
$ 0.386
Stock
6,460
137,121,114
137,121,114
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54F32J
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas Instruments5962-9758801QCA
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54F32J
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
onsemiMC10H109L
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16
onsemiMC10H209L
Tin/Lead (Sn/Pb) 10H ASYMMETRICAL INPUTS 10H multi inverter 19.49mm 1.15ns -5.46V -50mA
onsemiMC10H210L
R-GDIP-T16 10H Tube 10H logic gate circuit 1.55ns @ -5.2V - 5.08mm 50mA 50mA -1.13V

Descriptions

Descriptions of Texas Instruments CD54AC32F3A provided by its distributors.

Military, 4-ch, 2-input 1.5-V to 5.5-V 24-mA drive strength OR gate 14-CDIP -55 to 125
9.5ns@ 5V,119ns@ 1.5V,13.3ns@ 3.3V 2 1.5V 5.5V 24mA OR AC 24mA DIP 3.56mm
OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Quad 2-Input OR Gates 14-CDIP -55 to 125
Military 4-ch, 2-input, 1.5-V to 5.5-V OR gates

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.