Texas Instruments SN54F32J

Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
$ 12.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54F32J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54F32J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.626
$ 0.374
$ 0.374
Stock
138,257
89,200,656
89,200,656
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
7.5 ns
6.6 ns
6.6 ns
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
10.3 mA
10.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54F32J
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas Instruments5962-9758801QCA
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas Instruments5962-9682601QCA
Military, 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-CDIP -55 to 125
onsemiMC10H109L
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16
onsemiMC10H209L
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16
onsemiMC10H210L
OR Gate, 10H Series, 2-Func, 3-Input, ECL, CDIP16

Descriptions

Descriptions of Texas Instruments SN54F32J provided by its distributors.

Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
F/FAST SERIES QUAD 2-INPUT OR GATE CDIP14
OR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
4.5V 5.5V DIP Through hole mounting 5.08mm(height)
Voltage Regulator, 4.5V 5.5V DIP TH 5.08mm H
54F32 QUADRUPLE 2-INPUT POSITIVE / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54F32J.