Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT32N

Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N.
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT32N.

Farnell

Datasheet16 pages15 years ago
Datasheet16 pages12 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-68.09%

CAD Models

Download Texas Instruments SN74ACT32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.386
$ 0.386
Stock
214,579
321,968
321,968
Authorized Distributors
2
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT32N.

Related Parts

Texas InstrumentsSN74AHCT32N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-PDIP -40 to 125
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
Texas InstrumentsSN74AHCT86N
IC GATE XOR 4CH 2-INP 14DIP XOR (Exclusive OR) IC 4 Channel 14-PDIP
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
Texas InstrumentsSN74AHCT86NE4
8.8ns@ 5V 4.5V 5.5V 8mA XOR AHCT 8mA DIP Through hole mounting 5.08mm(height)

Descriptions

Descriptions of Texas Instruments SN74ACT32N provided by its distributors.

Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N.
4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -40 to 85
IC GATE OR 4CH 2-INP 14DIP OR Gate IC 4 Channel 14-PDIP
no 9ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT32N .
  • SN74ACT32N.
  • SN74ACT32N..