Texas Instruments CD54ACT139F3A

Dual 2-to-4 Line Decoder/Demultiplexer 16-CDIP -55 to 125
$ 12.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT139F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54ACT139F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.77
$ 0.577
$ 0.577
Stock
60,761
144,311
144,311
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsJM38510/30702BEA
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSN54LS139AJ
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsM38510/30702BEA
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54ACT139F3A provided by its distributors.

Dual 2-to-4 Line Decoder/Demultiplexer 16-CDIP -55 to 125
ACT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT CDIP16
12ns 4.5V 5.5V 24mA 24mA DIP 3.56mm
DUAL 2-TO-4 LINE DECODER/DEMULTI
CD54ACT139 DUAL 2-TO-4 LINE DECO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.