Texas Instruments CD74ACT139E

Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT139E.

Farnell

Datasheet14 pages12 years ago
Datasheet13 pages15 years ago
Datasheet18 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments CD74ACT139E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 26.94
$ 26.94
Stock
279,508
242,326
242,326
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT139E.

Related Parts

Texas InstrumentsSN74HCT139N
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74AHCT139N
IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
Texas InstrumentsCD74HCT139E
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74ACT139E provided by its distributors.

Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125
10.5ns single-phase 4 2 2 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, DUAL 2 TO 4 LINE DECODER/DMUX, DIP16
IC DECODER/DEMUX 1 X 2:4 16-PDIP
ACT Series, Inverted Output, CMOS, PDIP16
IC DUAL 2-TO-4 DEC/DEMUX 16-DIP
LOGIC, DUAL 2-TO-4 DEC/DEMUX, 16DIP; Logic Type:2-to-4 Line Decoder / Demultiplexer; Ratio:2:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74139; Logic IC Family:ACT; Logic IC Function:Dual 2-to-4 Line Decoder / Demultiplexer; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT139 E
  • CD74ACT139E.