Texas Instruments CD4060BF

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-CDIP -55 to 125
$ 12.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BF.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages23 years ago

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD4060BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.861
$ 0.46
$ 0.46
Stock
29,427
2,371,880
2,371,880
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
14
14
Propagation Delay
740 ns
740 ns
740 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4017BF
CMOS COUNTER/DIVIDERS / Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
Texas InstrumentsCD4020BF3A
DUAL NEGATIVE EDGE CMOS 38535Q/M;38534H;883B (Logic Type) IC 50pF 125C 3500000Hz 0.03mA
Texas InstrumentsCD4020BF
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4060BF provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-CDIP -55 to 125
740ns@ 5V,300ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter CD4000 CDIP-16 5.08mm
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER CDIP16
Counter/Divider Single 14-Bit Binary UP 16-Pin CDIP Tube / CMOS 14-STAGE RIPPLE-CARRY BINARY COUNTER/DIVIDER AND OSCLLLATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.