Texas Instruments CD4060BE

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-PDIP -55 to 125
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Arrow Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-13.32%

CAD Models

Download Texas Instruments CD4060BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 22.227
$ 22.227
Stock
2,558,881
56,511
56,511
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
740 ns
740 ns
740 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
100 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4060BE.

Related Parts

Texas InstrumentsCD4060BEE4
CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4060BE provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-PDIP -55 to 125
IC, 14-STAGE RIPPLE CARRY COUNTER, DIP16; Counter Type:Ripple Carry Binary / Divider; Clock
Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube
IC, 14-STAGE RIPPLE CARRY COUNTER, DIP16; IC, 14-STAGE RIPPLE CARRY COUNTER, DIP16; Counter Type: Ripple Carry Binary / Divider; Clock Frequency: 24MHz; Count Maximum: 16383; Supply Voltage Range: 3V to 18V; Logic Case Style: DIP; No. of Pins: 16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4060BE .
  • CD4060BE ..