Texas Instruments CD4017BF

CMOS COUNTER/DIVIDERS / Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
$ 15.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4017BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4017BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.005
$ 19.004
$ 19.004
Stock
52,072
58,146
58,146
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
650 ns
650 ns
650 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsCD40161BF3A
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-CDIP -55 to 125
Texas InstrumentsCD4020BF3A
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125
Texas InstrumentsCD4020BF
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4017BF provided by its distributors.

CMOS COUNTER/DIVIDERS / Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
CMOS Decade Counter with 10 Decoded Outputs 16-CDIP -55 to 125
650ns@ 5V,270ns@ 10V,170ns@ 15V 1 3V 18V Counter,Divider CD4000 DIP 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4017BF.