Texas Instruments CD4020BF3A

CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125
$ 14.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4020BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD4020BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.023
$ 0.549
$ 0.549
Stock
119,073
17,932,415
17,932,415
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
-
24 MHz
24 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsCD4017BF
CMOS COUNTER/DIVIDERS / Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
Texas InstrumentsCD4020BF
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125
Texas InstrumentsCD40161BF3A
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4020BF3A provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER CDIP16
Counter/Divider Single 14-Bit Binary UP 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4020BF/3A
  • CD4020BF3/A