Texas Instruments CD4052BPWRG4

20V, 4: 1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
$ 0.342
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BPWRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments CD4052BPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.235
$ 0.235
Stock
1,632,785
1,628,021
1,628,021
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
25 MHz
25 MHz
25 MHz
Propagation Delay
60 ns
60 ns
60 ns
Turn-On Delay Time
720 ns
720 ns
720 ns
Turn-Off Delay Time
450 ns
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4052BPWRG4.

Related Parts

Analog Multiplexer/Demultiplexer, 2:4, 2 Circuits, 1.05kohm, 3V to 18V Supply, TSSOP-16
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74HC153PWR
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74LV4052ATPWRQ1
Automotive, 5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 105
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments CD4052BPWRG4 provided by its distributors.

20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
ANALOGUE MUX/DEMUX, 2 CH, 4: 1, TSSOP-16; Configuration multiplexeur: 4: 1; Nombre de circuits: 2Circuit(s); Résistance, Ron, max..: 240ohm; Gamme de tension d'alimentation: 3V à 20V; Boîtier multiplexeur analogique: TSSOP; Nom
Analogue Mux/Demux, 2 Ch, 4:1, Tssop-16; Multiplexer Configuration:4:1; No. Of Circuits:2Circuits; On State Resistance Max:240Ohm; Supply Voltage Range:3V To 20V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4052BPWRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4052BPWRG4 .