Texas Instruments SN74HC153PWR

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC153PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.56%

CAD Models

Download Texas Instruments SN74HC153PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.626
$ 0.626
Stock
782,929
287,950
287,950
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC153PWR.

Related Parts

Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail
Texas InstrumentsSN74HC4852PWR
5V, 4:1, 2-channel, analog multiplexer, injection current control 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74HC153PWR provided by its distributors.

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R
HC/UH e4 74HC153 2x 4:1 multiplexer circuit 28MHz 38ns 320mW 5V
IC MULTIPLEXER 2 X 4:1 16-TSSOP
IC MULTIPLEXER 2 X 4:1 16TSSOP
2-Ch 4-to-1 Mux IC, 38ns, 2-6V, 7.8mA, TSSOP
4I/P DUAL DATA SELECTOR/MUX TSSOP-16, FULL REEL
IC, 38ns, Single-Phase, 2-Ch, 8-Bit, 1-Ch, 2V, 6V, 7.8mA, 7.8mA, TSSOP-16, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
Signal Switch/Codec/Multiplexer
IC DATA SELECT/MUX DUAL 16-TSSOP
SN74HC153 DUAL 4-LINE TO 1-LINE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.