Texas Instruments CD4052BPWR

20V, 4: 1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.25%

CAD Models

Download Texas Instruments CD4052BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.616
$ 0.616
Stock
1,891,249
279,576
279,576
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
25 MHz
-
-
Propagation Delay
60 ns
60 ns
60 ns
Turn-On Delay Time
720 ns
720 ns
720 ns
Turn-Off Delay Time
450 ns
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4052BPWR.

Related Parts

Analog Multiplexer/Demultiplexer, 2:4, 2 Circuits, 1.05kohm, 3V to 18V Supply, TSSOP-16
Texas InstrumentsSN74HC153PWR
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74LV4052ATPWRQ1
Automotive, 5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 105
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
ANALOG MULTIPLEXER/DEMULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
74LVXT Series 2 to 6 V Analog Multiplexer/ Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4052BPWR provided by its distributors.

20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Other Interface ICs; CD4052BPWR; TEXAS INSTRUMENTS; 16; 20 V; 3 V; TSSOP
Texas Instruments Multiplexer switch chip, TSSOPencapsulation, 16Pin
2 240Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
TEXAS INSTRUMENTS CD4052BPWR LOGIC, CD4000, MUX/DEMUX, TSSOP16
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16
IC SWITCH SP4TX2 240OHM 16TSSOP
Logic - Signal Switches 4-Ch. Analog
Multiplexer Switch ICs 4-Ch. Analog
DIFF 4-CHANNEL ANALOG MUX/DEMUX<AZ
LOGIC, CD4000, MUX/DEMUX, TSSOP16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:240ohm; Supply Voltage Range:3V to 20V; Analogue Multiplexer Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Analogue Switch Case Style:TSSOP; Logic Case Style:TSSOP; Logic IC Base Number:4052; Logic IC Function:Differential 4-Channel Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer; No. of Outputs:4Outputs; On Resistance Rds(on):125ohm; Operating Temperature Range:-55°C to +125°C; Supply Current:100µA; Supply Voltage Max:18V; Supply Voltage Min:5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4052BPWR .