Texas Instruments CD4040BM96E4

CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4040BM96E4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments CD4040BM96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
Stock
107,752
1,465,935
1,465,935
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
3.25¦Ìs@ 5V,1.44¦Ìs@ 10V,1¦Ìs@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 , 1.75mm
MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16
Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16
Texas InstrumentsCD4017BM
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4017BM96
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4040BM96E4 provided by its distributors.

CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC T/R
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.