Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14040BDR2G

Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin SOIC T/R
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14040BDR2G.

IHS

Datasheet8 pages4 years ago

Farnell

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+10.83%

CAD Models

Download onsemi MC14040BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.245
$ 0.245
Stock
1,606,302
701,716
701,716
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
1.5 MHz
10 MHz
10 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4040BM96
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
MC14060B Series 3 to 18 Vdc 14-Bit SMT Binary Counter and Oscillator - SOIC-16
Texas InstrumentsCD4017BM96
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC
Counter/Divider Single 14-Bit Binary UP Automotive 16-Pin SOIC T/R
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74HC4040D
12-BIT ASYNCHRONOUS BINARY COUNTERS | IC ASYNC BINARY COUNTER 16-SOIC

Descriptions

Descriptions of onsemi MC14040BDR2G provided by its distributors.

Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin SOIC T/R
MC14040B Series 3 to 18 Vdc 12-Bit SMT Binary Counter - SOIC-16
3.25μs@ 5V,1.44μs@ 10V,1μs@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount,glue mount 1.75mm(height)
Tape & Reel (TR) Active e3 4040 logic counter 3.25mus 2006 4mm 5V
12-Bit Binary Counter IC, CMOS, 18V, SOIC, 10MHz
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Negative Edge 3V~18V 12 1 10MHz SOP-16 Counters / Dividers ROHS
IC,MC14040BDR2G,CMOS LOGIC P B-FREE <AZ
COUNTER, BINARY, 12BIT, SOIC-16; Logic Family / Base Number: MC14040; Counter Type: Binary; Clock Frequency: 10MHz; Count Maximum: 4095; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC140; Logic IC Base Number: 4040; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14040BDR2G.