Texas Instruments CD4023BPW

90ns@ 15V, 50pF 1 3 3 3 3V 18V 3.4mA NAND Gate CD4000 3.4mA TSSOP-14 5mm*4.4mm*1.15mm
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4023BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages23 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments CD4023BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.199
Stock
212,481
359,143
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
90 ns
90 ns
Low Level Output Current
4.2 mA
1.5 mA
High Level Output Current
-4.2 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4023BPW.

Related Parts

Texas InstrumentsSN74ACT10PWR
9ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACT 24mA TSSOP-14 , 5mm*4.4mm*1.15mm
NAND 74ACT10 e4 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V
NAND 74ACT10 74ACT Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 24mA 24mA 2V 85C
Texas InstrumentsSN74ACT10PW
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT10QPWRG4Q1
9ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACT 24mA TSSOP-14 , 5mm*4.4mm*1.15mm
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD4023BPW provided by its distributors.

90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA NAND Gate CD4000 3.4mA TSSOP-14 5mm*4.4mm*1.15mm
Three-channel 3-input 3V-to-18V NAND gate 14-TSSOP -55 to 125
NAND CD4023 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.