onsemi MC74ACT10DTR2G

NAND Gate ACT 9ns@5V, 50pF 1-3-3-3 4.5V-5.5V 24mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT10DTR2G.

IHS

Datasheet9 pages5 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-63.69%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.278
$ 0.278
Stock
250,307
5,356,113
5,356,113
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74ACT10QPWRG4Q1
NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin TSSOP T/R
Texas InstrumentsSN74ACT10QPWRQ1
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
Texas InstrumentsSN74ACT10PWR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-TSSOP -40 to 85
NAND Gate, Triple, 3 Input, 14 Pins, TSSOP, 74AC10

Descriptions

Descriptions of onsemi MC74ACT10DTR2G provided by its distributors.

NAND Gate ACT 9ns@5V,50pF 1-3-3-3 4.5V-5.5V 24mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP W T/R
Logic Ic, Nand Gate, Triple, 3Inputs; |Onsemi MC74ACT10DTR2G
4.5V~5.5V 4uA 3 9ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd