Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT10PW

9ns@ 5V, 50pF CMOS 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACT 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT10PW.

Farnell

Datasheet18 pages15 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT10PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.278
$ 0.278
Stock
221,198
121,946,727
121,946,727
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT10PW.

Related Parts

NAND Gate ACT 9ns@5V,50pF 1-3-3-3 4.5V-5.5V 24mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
NAND 74ACT10 74ACT Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 24mA 24mA 2V 85C
Texas InstrumentsSN74AC10PWR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-TSSOP -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74AC10PW
7ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsSN74LV10APW
7.9ns@ 5V,50pF TTL 1 3 3 3 2V 5.5V 12mA NAND Gate LVA 12mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74ACT10PW provided by its distributors.

9ns@ 5V,50pF CMOS 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACT 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
IC GATE NAND 3CH 3-INP 14TSSOP / NAND Gate IC 3 Channel 14-TSSOP
NAND 74ACT10 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.2mm 24mA 24mA 2V
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
LOGIC, TRPL 3IN POS-NAND GATE, 14TSSOP; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:ACT; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.