Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC11PW,118

74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC11PW,118.

Augswan

Datasheet14 pages13 years ago

IHS

Future Electronics

NXP Semiconductors

TME

Inventory History

3 month trend:
-64.67%

CAD Models

Download Nexperia 74HC11PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.168
$ 0.168
Stock
890,304
703,758
703,758
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, NAND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
30 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC10PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC10PW
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Nexperia74HC10PW,118
16ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
Texas InstrumentsSN74HC10PWE4
3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
Nexperia74HC10PW,112
NAND Gate HC 16ns@6V,50pF 2V 6V 5.2mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm
onsemi74AC11MTC
AND 74AC11 74AC Tube logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C

Descriptions

Descriptions of Nexperia 74HC11PW,118 provided by its distributors.

74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
AND NAND 74HC11 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Logic IC, AND Gate, Triple, 3 Inputs, 14 Pins, TSSOP, 74HC11
17ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*950μm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC11PW 118
  • 74HC11PW+118
  • 74HC11PW118