Texas Instruments CD4023BMT

90NS@ 15V, 50PF Cmos 1 3 3 3 3V 18V 3.4MA Nand Gate CD4000 3.4MA SOIC-14 , 8.65MM*3.91MM*1.58MM
$ 0.645
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4023BMT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages23 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4023BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.251
$ 0.251
Stock
125,787
815,405
815,405
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4023BMT.

Related Parts

Texas InstrumentsCD4023BM
TEXAS INSTRUMENTS CD4023BM NAND Gate, 3 Gate, 3 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4023BM96
Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125
Texas InstrumentsCD4023BMG4
NAND e4 SOIC ACTIVE (Last Updated: 3days ago) logic gate circuit 90ns 1.75mm 6.8mA 18V
NAND 4023 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.1938mm 8.8mA 8.8mA 3.5V-11V
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NAND Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
onsemiMC14023BD
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4023BMT provided by its distributors.

90ns@ 15V,50pF CMOS 1 3 3 3 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125
NAND CD4023 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
IC, LOGIC, NAND GATE, 14SO, RL250; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4023; Logic IC Family:CD4000; Logic IC Function:Triple 3-Input AND Gate; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.