Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14023BDG

100ns@ 15V, 50pF 1 3 3 3 3V 18V 8.8mA NAND Gate CD4000 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
$ 0.306
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14023BDG.

IHS

Datasheet13 pages12 years ago

Master Electronics

onsemi

Newark

Verical

Inventory History

3 month trend:
-6.43%

CAD Models

Download onsemi MC14023BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.214
$ 0.214
Stock
229,693
313,766
313,766
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
300 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsCD4023BMG4
NAND e4 SOIC ACTIVE (Last Updated: 3days ago) logic gate circuit 90ns 1.75mm 6.8mA 18V
NAND 4023 e3 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
Texas InstrumentsCD4023BM
TEXAS INSTRUMENTS CD4023BM NAND Gate, 3 Gate, 3 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4023BM96
Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125
NAND Gate HC 16ns@6V,50pF 3 3 3 3 2V 6V 5.2mA 5.2mA SOIC-14 SMD 1.5mm H

Descriptions

Descriptions of onsemi MC14023BDG provided by its distributors.

100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NAND Gate CD4000 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND 4023 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.1938mm 8.8mA 8.8mA 3.5V-11V
MC14023B Series 3 to 18 Vdc Triple 3-Input NAND Gate - SOIC-14
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Tube
4000 CMOS, SMD, 4023, SOIC14, 18V; Logic Family / Base Number: MC14023; Logic Type: NAND; Output Current: 8.8mA; No. of Inputs: 3; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Log

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14023BDG.