Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4023BM96

Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4023BM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages23 years ago

LCSC

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-2.65%

CAD Models

Download Texas Instruments CD4023BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.215
$ 0.215
Stock
991,743
324,828
324,828
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
90 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4023BM96.

Related Parts

Texas InstrumentsCD4023BM
TEXAS INSTRUMENTS CD4023BM NAND Gate, 3 Gate, 3 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4023BMG4
NAND e4 SOIC ACTIVE (Last Updated: 3days ago) logic gate circuit 90ns 1.75mm 6.8mA 18V
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NAND Gate CD4000 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND 4023 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
onsemiMC14023BD
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsSN74ACT10D
9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA NAND Gate ACT, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments CD4023BM96 provided by its distributors.

Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125
NAND CD4023 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
NAND Gate CD4000, Push-Pull, 90ns@15V, 50pF, 3.4mA, 3V-18V, SOIC-14, SMD, Adhesive Mount, 1.75mm H
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.