Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14023BD

NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14023BD.

IHS

Datasheet14 pages16 years ago
Datasheet1 page26 years ago

Augswan

CAD Models

Download onsemi MC14023BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
Stock
206,280
368,790
368,790
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
300 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Texas InstrumentsCD4023BMG4
NAND e4 SOIC ACTIVE (Last Updated: 3days ago) logic gate circuit 90ns 1.75mm 6.8mA 18V
Texas InstrumentsCD4023BM96
Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125
NAND Gate HC 16ns@6V,50pF 3 3 3 3 2V 6V 5.2mA 5.2mA SOIC-14 SMD 1.5mm H
16ns@ 6V,50pF 3 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74LVC10ADR
NAND 74LVC10 EAR99 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
MC74ACT10 Series 4.5 to 5.5 V 24 mA Triple 3-Input NAND Gate - SOIC-14

Descriptions

Descriptions of onsemi MC14023BD provided by its distributors.

NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Rail
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:4000; Logic Base Number:4023; Package/Case:14-SOIC; Leaded Process Compatible:No; Number of Circuits:3; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No
4000 CMOS, SMD, 4023, SOIC14, 15V; Logic IC function:Triple 3-Input NAND Gate; Logic IC family:4000 CMOS; Logic IC Base Number:4023; Case style:SOIC; Temperature, operating range:-55°C to +125°C; Base number:14023; Gates, No. of:3; IC Generic number:4023; Inputs, No. of:3; Logic function number:4023; Pins, No. of:14; Temp, op. max:125°C; Temp, op. min:-55°C; Termination Type:SMD; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14023 BD