Texas Instruments CD4018BF3A

IC DIVIDER BY N 5-BIT 16CDIP / Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-CDIP
$ 18.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4018BF3A.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments CD4018BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.153
$ 0.637
$ 0.637
Stock
29,217
125,566
125,566
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
5
5
Propagation Delay
550 ns
550 ns
550 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD4017BF
CMOS COUNTER/DIVIDERS / Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
Texas InstrumentsCD4020BF3A
DUAL NEGATIVE EDGE CMOS 38535Q/M;38534H;883B (Logic Type) IC 50pF 125C 3500000Hz 0.03mA
Texas InstrumentsCD4020BF
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4018BF3A provided by its distributors.

IC DIVIDER BY N 5-BIT 16CDIP / Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-CDIP
CDIP MILITARY Counter Contains Lead divider circuit 550ns 6.92mm 18V 0.03mA
CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125
Counter/Divider Single 5-Bit Binary UP 16-Pin CDIP Tube
550ns 1 3V 18V Counter,Divider CD4000 DIP 5.08mm
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.