Texas Instruments CD4018BE

Counter; Cmos; 3 V (min.); 15 Mus; 15 Us; 600; 100 Mw; 90 Ns (typ.); PDIP
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4018BE.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

Newark

HQonline

Inventory History

3 month trend:
-2.93%

CAD Models

Download Texas Instruments CD4018BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 19.969
$ 19.969
Stock
202,413
123,432
123,432
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
5
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
8.5 MHz
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4018BE.

Related Parts

Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube
Texas InstrumentsCD4022BE
IC COUNTER/DIVIDER OCT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
Texas InstrumentsCD4026BE
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-PDIP -55 to 125
Texas InstrumentsCD40161BE
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
10.5ns 1 1 4.5V 5.5V Binary Counter 74ACT PDIP-16 Through hole mounting 6.85mm(width)

Descriptions

Descriptions of Texas Instruments CD4018BE provided by its distributors.

COUNTER; CMOS; 3 V (MIN.); 15 MUS; 15 US; 600; 100 MW; 90 NS (TYP.); PDIP
CMOS Presettable Divide-By-N Counter 16-PDIP -55 to 125
Counter/Divider Single 5-Bit Binary UP 16-Pin PDIP Tube
IC, LOGIC, 4000, COUNTER; Logic Family / Base Number: CD4018; Counter Type: Presettable; Clock Frequency: 8.5MHz; Count Maximum: 31; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 4018; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4018; Device Marking: 4018; Logic Function Number: 4018; Logic IC Base Number: 4018; Logic IC Function: CMOS Presettable Divide-By-N Counter; Operating Temperature Range: -55°C to +125°C; Output Current: 6.8mA; Output Current Max: 6.8mA; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4018 BE
  • CD4018BE .
  • CD4018BE..