Texas Instruments CD4007UBNSR

Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin SOP T/R
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4007UBNSR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago
Datasheet17 pages23 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-14.99%

CAD Models

Download Texas Instruments CD4007UBNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.17
$ 0.17
Stock
279,196
181,057,736
181,057,736
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
3
3
Logic Function
Inverter
Inverter
Inverter
Max Frequency
-
-
-
Quiescent Current
5 µA
1 µA
1 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4007UBNSR.

Related Parts

Texas InstrumentsCD4069UBNSR
Buffer Inverter CD4069 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 2mm 3.4mA 3.4mA 18V
Texas InstrumentsCD40106BNSR
Buffer Inverter Schmitt Trigger 40106 EAR99 4000B logic gate circuit 120ns @ 15V 50pF 2mm 3.4mA 3.4mA 18V
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C
Texas InstrumentsSN74HC04NSR
74HC04 EAR99 74HC Cut Tape (CT) logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
e4 TC74HC Cut Tape (CT) HC/UH logic gate circuit 13ns @ 6V 50pF 1.9mm 5.2mA 5.2mA 6V
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4007UBNSR provided by its distributors.

Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin SOP T/R
Specialty Function Logic CMOS Dual Comp Pair Plus Inverter
IC COMPL PAIR W/INV 3BIT 14-SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.