What’s new: Find the right parts faster with our redesigned experience

Learn more

Toshiba TC74HC04AF(EL,F)

e4 TC74HC Cut Tape (CT) HC/UH logic gate circuit 13ns @ 6V 50pF 1.9mm 5.2mA 5.2mA 6V
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC04AF(EL,F).

IHS

Datasheet7 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+16.92%

CAD Models

Download Toshiba TC74HC04AF(EL,F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74HC04ANSR
Inverter 6-Element CMOS 14-Pin SOP T/R
IC INV HEX SCHMITT TRIG 14SOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Texas InstrumentsSN74HC04NSR
74HC04 EAR99 74HC Cut Tape (CT) logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04NS
Hex Inverters 14-SO -40 to 85
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C
Diodes Inc.74LVC14AS14-13
74 LVC Series 3.3 V Hex Inverter with Schmitt Trigger Inputs - SOIC-14

Descriptions

Descriptions of Toshiba TC74HC04AF(EL,F) provided by its distributors.

e4 TC74HC Cut Tape (CT) HC/UH logic gate circuit 13ns @ 6V 50pF 1.9mm 5.2mA 5.2mA 6V
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Schaltungen, elektronisch, integriert """IC-Schaltungen"""" 6X INV"
Inverter 6-Element CMOS 14-Pin SOP T/R
6 13ns@6V,50pF 1uA 2V~6V SOP-14 Inverters ROHS
Inverter, 2 To 6V, Sop-14; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Sop; Product Range:-; Logic Ic Family:Tc74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes |Toshiba TC74HC04AF(EL, F)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74HC04AF(EL.F)
  • TC74HC04AF(ELF)
  • TC74HC04AFELF