Texas Instruments SN74HC04NSR

74HC04 EAR99 74HC Cut Tape (CT) logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04NSR.

Farnell

Datasheet22 pages11 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago

Texas Instruments

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.47%

CAD Models

Download Texas Instruments SN74HC04NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04NSR.

Related Parts

Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74HC04ANSR
Inverter 6-Element CMOS 14-Pin SOP T/R
Texas InstrumentsSN74HC05NSR
Inverter, Inverting, Open Drain, 6V, 2V, 5.2mA, -0.005mA, SO-14, SMD, 10.3mm × 5.3mm × 1.95mm
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74HC04NSR provided by its distributors.

74HC04 EAR99 74HC Cut Tape (CT) logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
LOGIC INVERTER GATE, HEX, SOP-14
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
6-Ch CMOS Inverter IC, 2-6V, 120ns, SOP
6-ch, 2-V to 6-V inverters 14-SOP -40 to 85
Inverter 6-Element CMOS 14-Pin SOP T/R
2V 6V SO-14 SMD mount,glue mount 1.85mm(height)
IC, HEX INVERTER, SOP-14; Logic Family / Base Number:74HC04; Logic Type:Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Propagation Delay:20ns; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC04NSR .
  • SN74HC04NSR.