onsemi MC14007UBDR2G

Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS Automotive 14-Pin SOIC N T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14007UBDR2G.

IHS

Datasheet9 pages11 years ago

Electro Sonic

HQonline

iiiC

Inventory History

3 month trend:
-4.81%

CAD Models

Download onsemi MC14007UBDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.19
$ 0.19
Stock
181,025,482
1,532,914
1,532,914
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
125 ns
80 ns
80 ns
Low Level Output Current
4.2 mA
3.6 mA
3.6 mA
High Level Output Current
-4.2 mA
-3.6 mA
-3.6 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V
Quiescent Current
1 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14069UBDR2G, HEX, OPEN DRAIN CMOS INVERTER, 3 - 18 V, 14-PIN SOIC
MC14069 Series 3 - 18 Vdc CMOS Hex Inverter - SOIC-14
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD4007UBM96
Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin SOIC T/R
Texas InstrumentsCD4069UBMG4
CMOS Hex Inverter 14-SOIC -55 to 125
Texas InstrumentsCD40106BM96
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14007UBDR2G provided by its distributors.

Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS Automotive 14-Pin SOIC N T/R
2nA 3 3 1 3V 18V 4.2mA Complementary Pair Plus Inverter -4.2mA SOIC-14 , 1.5mm
MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14
INVERTER, DUAL, 1 I/P, NSOIC-14; Logic Family / Base Number: MC14007; Logic Type: Complementary Pair Plus Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: NSOIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd