Texas Instruments CD4002BMG4

2-ch, 4-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4002BMG4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4002BMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.169
$ 0.169
Stock
173,146
194,793
194,793
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
3.4 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4002BMG4.

Related Parts

Texas InstrumentsCD4002BM
90ns@ 15V,50pF 1 4 2 2 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 1.75mm
Texas InstrumentsCD4002BM96
90ns@ 15V,50pF 1 4 2 2 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4025BM96
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4002BMG4 provided by its distributors.

2-ch, 4-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
NOR Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube
Logic Gates CMOS Quad 4-Input NOR Gate
Lead Free NOR Gate Surface Mount ROHS3Compliant NOR Gate Inverter IC 50pF -55C~125C 3.5V-11V 3.4mA 3.4mA
Gate / Inverter Logic IC; No. of Inputs:4; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.